Fischer 503790 FIS GS treaded Plug M8 x 110 mmzinc-plated steel

MPN
503790
Brand
Fischer
EAN-13
4048962059366
Order Code
03-4813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fischer manufactures the FIS GS M8 x 110 K NV threaded plug, known for its durability and secure fastening. This plug, with dimensions of 110 mm length and 10 mm diameter, is ideal for heavy-duty applications. It is typically used in construction and anchoring installations.
Type Treaded plug
Length 110mm
Material Steel
(Ø) 10mm
Dim (Ø x L) 10 mm x 110 mm
Material properties rust-proof
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot