Christmas Opening Hours and Delivery Dates here

Fischer 503789 FIS GS threaded Plug M6 x 110mm galvanised steel set

Order Code:

03-4812

Brand: Fischer MPN: 503789 EAN-13: 4048962059359
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer 503789 Treaded plug features M6 x 110 mm dimensions and is part of the FIS GS range. Made for secure fixation, this plug is ideally used in concrete and solid building materials. It comes as a single set, suitable for various construction and installation tasks.
Type Treaded plug
Length 110mm
Material Steel
(Ø) 8mm
Dim (Ø x L) 8 mm x 110 mm
Material properties rust-proof
Outside Ø 8mm

Trustpilot