Fischer 503788 FIS H Anchor Plug 16x85mm optimal for Mortar saving assembly

MPN
503788
Brand
Fischer
EAN-13
4048962059342
Order Code
03-4811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Fischer produces the anchor plug FIS H 16 x 85 K K NV, which is 85 mm in length and 16 mm in diameter. This part is typically used for secure fixing in concrete and solid stone. The set is known for its reliability in heavy-duty applications.
Type Anchor plug
Length 85mm
Material Plastic
(Ø) 16mm
Dim (Ø x L) 16 mm x 85 mm
Outside Ø 16mm

Reviews

Be the first to submit a review

Trustpilot