Fischer 503787 FIS H Anchor Plug 85mm 12mm grid structure reduces Mortar use

MPN
503787
Brand
Fischer
EAN-13
4048962059335
Order Code
03-4810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Fischer FIS H 12 x 85 K K NV anchor plug from manufacturer Fischer comes as a 1 set with dimensions of 85 mm length and 12 mm diameter. It features robust construction designed for secure fastening in concrete and masonry. This anchor plug is ideal for use in construction and renovation projects requiring reliable anchoring solutions.
Type Anchor plug
Length 85mm
Material Plastic
(Ø) 12mm
Dim (Ø x L) 12 mm x 85 mm
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot