Fischer 503786 brass Plug for metric screws in various materials

MPN
503786
Brand
Fischer
EAN-13
4048962059328
Order Code
03-4809
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.69
100+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fischer 503786 brass plug is a high-quality fastener designed for secure anchoring of objects. Made of durable brass, this plug measures 25 mm and ensures reliable performance in construction and DIY projects. Ideal for use in brick, concrete, and stone walls, it is suitable for various interior and exterior applications.
Type Brass plug
Length 25mm
Material Brass
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot