Fischer 503783 SXR Plug long shaft bolt Nylon hexagon Screw 80mm 1 set

MPN
503783
Brand
Fischer
EAN-13
4048962059298
Order Code
03-4806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Fischer SXR 10 x 80 SS K NV plug is a long, durable fastening solution suitable for a variety of materials. With a length of 80 mm, it is ideal for securing items in concrete, masonry, and hollow blocks. This plug is typically used in construction and renovation projects for reliable anchoring.
Type Plug (long)
Length 80mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot