Fischer 503782 SXR-T Plug long shaft bolt 140mm for wood structures

MPN
503782
Brand
Fischer
EAN-13
4048962059281
Order Code
03-4805
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 120mm 140mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer SXR 10 x 140 T K NV plug is a 140 mm long nylon plug suitable for use in various building materials. Its design allows for secure and reliable anchoring, making it ideal for heavy-duty applications. Manufactured by Fischer, this set provides dependable performance in construction and renovation projects.
Type Plug (long)
Length 140mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot