Fischer 503781 SXR-T Nylon Plug 10 x 120 mmlong with countersunk screw

MPN
503781
Brand
Fischer
EAN-13
4048962059274
Order Code
03-4804
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    100mm 120mm 140mm
View Full Product Range (3)

Discontinued


The Fischer SXR 10 x 120 T K NV Plug (long) features a secure and robust design with a length of 120 mm, ideal for heavy-duty anchoring tasks. Engineered by Fischer, it is suitable for use in concrete, masonry, and stone. This reliable plug set, Fischer 503781, is commonly used in construction and renovation projects.
Type Plug (long)
Length 120mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Trustpilot