Fischer 503415 SXR shaft Plug Nylon 8x120mm for solid and perforated materials

MPN
503415
Brand
Fischer
EAN-13
4048962056952
Order Code
03-4801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer SXR 8 x 120 Z K NV plug is a 120 mm long fixing solution ideal for secure anchoring. Produced by Fischer, this plug is designed for reliable performance in solid materials and hollow substrates. It is typically used for mounting heavy items like shelves, brackets, and frames in construction and DIY projects.
Type Plug (long)
Length 120mm
Fixing Hole Diameter 8mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot