Fischer 48042 HM-S Cavity Plug Set versatile metal fixings 20pcs

MPN
48042
Brand
Fischer
EAN-13
4006209480427
Order Code
03-4797
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Fischer, this 5x52 S B cavity plug (model number 48042) is a versatile and reliable fastening solution. Measuring 60 mm, it is designed for secure anchoring in cavity walls and other hollow materials. Ideal for both professional and DIY projects, this pack contains 20 pieces for efficient use in various applications.
Type Cavity plug
Length 60mm
Material Metal
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot