Fischer 094642 SXR-Z shaft Plug Nylon 8x80mm for wood structures

MPN
094642
Brand
Fischer
EAN-13
4006209946428
Order Code
03-4793
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Fischer 094642 Plug (long) is a durable and versatile 80 mm anchor designed for secure fixings in a variety of materials. It is suitable for both solid and hollow construction materials, offering reliable and strong anchoring. Typical applications include use in concrete, brick, and other masonry work.
Type Plug (long)
Length 80mm
Fixing Hole Diameter 8mm
Material zinc galvanized

Trustpilot