Fischer 094641 SXR-Z Plug 1 Set Nylon with countersunk screw

MPN
094641
Brand
Fischer
EAN-13
4006209946411
Order Code
03-4792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Fischer 094641 is a high-quality, long plug measuring 60 mm in length. It features a robust design suitable for secure fixture in various materials. Typical applications include use in construction and DIY projects for reliable anchoring of structural elements.
Type Plug (long)
Length 60mm
Fixing Hole Diameter 8mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot