Fischer 094640 SXR-z Plug high-quality Nylon 6x60mm long shaft anchor

MPN
094640
Brand
Fischer
EAN-13
4006209946404
Order Code
03-4791
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Fischer SXR 6 x 60 Z K NV Plug is a long, durable fixing component designed for robust load-bearing applications. Manufactured by Fischer, this plug is ideal for use in concrete and solid masonry. It is commonly used for secure fixture installations in construction projects.
Type Plug (long)
Length 60mm
Fixing Hole Diameter 6mm
Material zinc galvanized

Trustpilot