Fischer 090933 FH II heavy duty anchor 10 mmhexagonal head 1 set

MPN
090933
Brand
Fischer
EAN-13
4006209909331
Order Code
03-4777
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fischer FH II 10/10 S K NV is a heavy duty anchor with a 10 mm diameter. It is designed for secure fastening in concrete and other solid materials. Typical applications include industrial and construction settings where high load capacity is required.
Type Heavy duty anchor
Material Steel
(Ø) 10mm
Dim (Ø) 10mm
Material properties zinc galvanized
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot