Fischer 090930 HM-S Cavity Plug 65 mmmetric Screw for panels 3-50 mm

MPN
090930
Brand
Fischer
EAN-13
4006209909300
Order Code
03-4774
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Fischer cavity plug set, model 090930, includes plugs designed for secure anchoring in cavity and partition walls. It features a 65 mm length and 10 mm diameter, making it ideal for light to medium-duty applications like mounting fixtures or cabinetry. This durable and reliable set is typically used in construction and DIY projects.
Type Cavity plug
Length 65mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 65 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot