Fischer 090928 HM Cavity Plug Set 5x52mm versatile for panels 3-50mm

MPN
090928
Brand
Fischer
EAN-13
4006209909287
Order Code
03-4773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Fischer HM 5 x 52 S K NV cavity plug is a reliable and durable fastening solution, designed for robust wall installations. With dimensions of 52 mm length and 10 mm diameter, it is ideal for securing items to cavity walls. This set is commonly used in both residential and commercial settings for mounting shelves, brackets, and light fixtures.
Type Cavity plug
Length 52mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 52 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot