Fischer 090927 HM Cavity metal Plug 5x37 mmfor panels 3-50 mmthick

MPN
090927
Brand
Fischer
EAN-13
4006209909270
Order Code
03-4772
Country of Origin
Taiwan

Discontinued


The Fischer cavity plug 090927 is designed for secure fastening in hollow or cavity walls. With dimensions of 5 x 37 mm and a grip range of 10 mm, it ensures a reliable hold. It is typically used for installing lightweight fixtures such as light shelves or curtain rails.
Type Cavity plug
Length 37mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 37 mm
Material Metal

Trustpilot