Fischer 090924 GB foamed Concrete Plug Set for porous Concrete 8x50mm

MPN
090924
Brand
Fischer
EAN-13
4006209909249
Order Code
03-4769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Fischer's GB 8 K NV Foamed concrete plug is designed for secure anchoring in lightweight concrete. The plug measures 50 mm in length and 8 mm in diameter, providing stability in construction applications. It is ideal for use in securing fixtures and fittings in foamed or lightweight concrete materials.
Type Foamed concrete plug
Length 50mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 50 mm
Material Nylon
Misc Attribute Gas-concrete dowel
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot