Fischer 090876 UX Universal Dowel Set high-quality Nylon plastic plug

MPN
090876
Brand
Fischer
EAN-13
4006209908761
Order Code
03-4756
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Fischer 090876 Universal dowel is a 75 mm long anchoring solution designed for various substrates, offering versatile and secure mounting capabilities. Featuring a unique expanding design, it is suitable for use in concrete, masonry, and plasterboard. This dowel is typically used in construction and DIY projects for mounting heavy fixtures such as shelves or radiators.
Type Universal dowel
Length 75mm
Fixing Hole Diameter 14mm

Trustpilot