Fischer 090872 Universal Dowel high-quality Nylon Plug 1 Set 50 mm

MPN
090872
Brand
Fischer
EAN-13
4006209908723
Order Code
03-4752
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Fischer 090872 Universal dowel is designed for secure and reliable fastening in various materials. With dimensions of 6 x 50 mm, this dowel provides excellent versatility and grip. It is typically used in construction and DIY projects for mounting heavy objects or fixtures.
Type Universal dowel
Length 50mm
Fixing Hole Diameter 6mm

Trustpilot