Fischer 090868 UX Universal Dowel Set Nylon 6 x 35 mmversatile use

MPN
090868
Brand
Fischer
EAN-13
4006209908686
Order Code
03-4748
Country of Origin
Germany

Discontinued


The Fischer Universal dowel 090868 is a versatile 6 x 35 mm fixing solution compatible with various building materials. It features expanding wings for secure anchorage, making it ideal for lightweight installations. This dowel is commonly used for mounting light fixtures and shelving in masonry, concrete, and plasterboard.
Type Universal dowel
Length 35mm
Fixing Hole Diameter 6mm

Trustpilot