Fischer 084342 KDH 4 K NV Cavity Toggle spring-hinged 1 set

MPN
084342
Brand
Fischer
EAN-13
8590369843421
Order Code
03-4741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Fischer manufactures the KDH 4 K NV cavity toggle, which is a 95 mm fastener designed for hollow wall installations. It is ideal for securely anchoring objects in cavities, ensuring stability and reliability. This product is commonly used in construction and renovation projects for mounting fixtures.
Type Cavity toggle
Length 95mm
Fixing Hole Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot