Fischer 084335 N Nail Plug 8x80mm Nylon 1 Set galvanised

MPN
084335
Brand
Fischer
EAN-13
8590369843353
Order Code
03-4738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fischer's N 8 x 80/40 S K NV is an 80 mm nail plug with an 8 mm diameter, designed for secure and durable installations in masonry. This Fischer 084335 set is ideal for fixing light to medium-weight objects in both indoor and outdoor applications. It ensures strong, reliable anchoring and is commonly used in constructing walls and ceilings.
Type Nail plug
Length 80mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 80 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Reviews

Be the first to submit a review

Trustpilot