Fischer 084326 FU Dowel Set Nylon Universal use 35 mm1 set

MPN
084326
Brand
Fischer
EAN-13
8590369843261
Order Code
03-4735
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Fischer 084326 Universal dowel is a versatile anchoring solution designed for secure fastening in various building materials. Its dimensions are 6 x 35 mm, making it suitable for medium-weight loads. This dowel is commonly used in construction and DIY projects for hanging shelves, lighting fixtures, and other installations.
Type Universal dowel
Length 35mm
Fixing Hole Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot