Fischer 053125 DHS silicone red brown high-temp 280°C 310ml smooth

MPN
053125
Brand
Fischer
EAN-13
4006209531259
Order Code
03-4730
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.74 £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Fischer DHS RB special purpose silicone is an adhesive available in a 310 ml package and features a factory colour of red brown. It is designed for specific applications requiring a strong and durable bond. Typical uses include sealing and bonding in construction and industrial settings.
Type Special purpose silicone
Colour Red brown
Package Size 310ml
Package Type Tube
Food ProcessingSafe No
Heat resistance -60 °C to +300 °C.°C
Processing time 15 min.
Suitable For Aluminum, tiles, enamel, glass, eloxal, Ceramic, chrome, stainless steel, brick, clinker

Reviews

Be the first to submit a review

Trustpilot