Fischer 049103 DDK Weatherproof Sealant 310ml Transparent High Elongation

MPN
049103
Brand
Fischer
EAN-13
4006209491034
Order Code
03-4726
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 13/08/2026

The Fischer DDK 310 is a transparent weatherproof sealant with a 310 ml capacity, ideal for outdoor applications. It serves as an adhesive and sealant, providing durable protection against weather elements. This product is commonly used for sealing joints and gaps in construction and DIY projects.
Type Weatherproof sealant
Colour Clear
Package Size 310ml
Package Type Tube
Food ProcessingSafe No
Heat resistance -25 °C - +100 °C.°C
Processing time 15 - 20min
Suitable For Sealing of roofing membranes
Joints of roof openings such as chimneys or domes of light as well as of edge connections
Seals on gutters made of metal and plastic
Seals on antennas and ventilation ducts
Sealing of camin perceptions
Sealing compound for metal constructions"

Reviews

Be the first to submit a review

Trustpilot