Fischer 045684 TherMax Spacer Fittings 220mm 18mm 2pcs thermal bridge free

MPN
045684
Brand
Fischer
EAN-13
4006209456842
Order Code
03-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fischer manufactures the TherMax Spacer fittings, model number 045684, which are 220 mm long and 18 mm wide. These fittings are typically used in construction for secure and stable mounting applications. The set includes two spacer fittings, providing reliable support for various structural needs.
Type Spacer fittings
Fixing Hole Diameter 10mm
Length 220mm
Material Plastic, Steel
(Ø) 18mm
Dim (Ø x L) 18 mm x 220 mm

Reviews

Be the first to submit a review

Trustpilot