Fischer 045683 TherMax Spacer Fittings 200 mm18mm 2pcs no thermal bridge

MPN
045683
Brand
Fischer
EAN-13
4006209456835
Order Code
03-4724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fischer TherMax spacer fittings, model 045683, are designed for secure and efficient installation. These fittings, measuring 200 mm in length and 18 mm in width, are typically used in building construction to ensure precise distancing and alignment. The pack contains two pieces, making it suitable for both small and large scale projects.
Type Spacer fittings
Fixing Hole Diameter 10mm
Length 200mm
Material Plastic, Steel
(Ø) 18mm
Dim (Ø x L) 18 mm x 200 mm

Reviews

Be the first to submit a review

Trustpilot