Fischer 045681 TherMax Spacer Fittings 160mm 18mm 2pcs thermal bridge

MPN
045681
Brand
Fischer
EAN-13
4006209456811
Order Code
03-4722
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Fischer TherMax spacer fittings, model 045681, are designed for thermal insulation applications, providing a robust solution to prevent thermal bridging. These fittings measure 160 mm by 18 mm and come in a package of two pieces. Typically used in construction and building projects, they are ideal for securing cladding and facade panels to insulated substrates.
Type Spacer fittings
Fixing Hole Diameter 10mm
Length 160mm
(Ø) 18mm
Dim (Ø x L) 18 mm x 160 mm

Trustpilot