Fischer 045680 TherMax Spacer Fittings M6 140mm non-thermal bridge 2pcs

MPN
045680
Brand
Fischer
EAN-13
4006209456804
Order Code
03-4721
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Fischer TherMax 8/80 M6 spacer fittings are designed for secure insulation attachment. These fittings are 140 mm long and 18 mm wide, providing reliable thermal decoupling in façade systems. Ideal for substructure applications, they ensure energy efficiency and prevent thermal bridges.
Type Spacer fittings
Fixing Hole Diameter 10mm
Length 140mm
(Ø) 18mm
Dim (Ø x L) 18 mm x 140 mm

Trustpilot