Fischer 045490 SKL M mirror mounting Set with Universal plugs 30 mm

MPN
045490
Brand
Fischer
EAN-13
8590369454900
Order Code
03-4719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fischer 045490 mirror mounting set is designed for securely mounting mirrors with a 30 mm size specification. It is ideal for use in both residential and commercial settings where stability and reliable support are required. This product is typically used in bathrooms, hallways, and dressing areas.
Number of Pieces 4
Dim l x d x D 30 x x
Dimensions l x d x D 30 x x
Length 30mm
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot