Fischer 045479 N-S Nail Plug countersunk head Nylon and galvanised screw

MPN
045479
Brand
Fischer
EAN-13
8590369454795
Order Code
03-4714
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Fischer's N 8 x 120/80 S K NV nail plug is designed for secure and efficient fastening. This sturdy 120 mm nail plug, with an 8 mm diameter, provides reliable performance in various mounting tasks. It is typically used in construction and renovation projects to anchor elements into solid materials.
Type Nail plug
Length 120mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 120 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Trustpilot