Fischer 045477 N-S Nail Plug Set for quick assembly 50mm nylon

MPN
045477
Brand
Fischer
EAN-13
8590369454771
Order Code
03-4712
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Fischer nail plug is designed for secure mounting in solid materials like concrete and stone. With dimensions of 5 x 50 mm, it offers reliable fastening solutions for lightweight installations. Typical applications include fixing skirting boards, cable ducts, and lightweight fixtures to walls.
Type Nail plug
Length 50mm
Fixing Hole Diameter 5mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 50 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Trustpilot