Fischer 045476 N-S Nail Plug Set 30mm countersunk head for wood fixings

MPN
045476
Brand
Fischer
EAN-13
8590369454764
Order Code
03-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fischer manufactures the N 5 x 30/5 S K NV nail plug, known for its 30 mm length and 5 mm diameter. This product is designed for secure, flush fixing in concrete and solid brick. It is suitable for mounting light objects such as skirting boards and cable ducts.
Type Nail plug
Length 30mm
Fixing Hole Diameter 5mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 30 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Reviews

Be the first to submit a review

Trustpilot