Fischer 045473 GK Drywall anchor Set for secure plasterboard fixing

MPN
045473
Brand
Fischer
EAN-13
8590369454733
Order Code
03-4708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.32
100+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Fischer drywall anchor is designed for secure fastening in plasterboard with a length of 22 mm. It provides reliable support for lightweight installations like shelves and fixtures. Typically used in home improvement and DIY projects, this anchor set ensures stable mounting.
Type Drywall anchor
Length 22mm
Material Zinc diecasting
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot