FireAngel W2-Module Wireless Hub Battery-Powered 44x22x22 mm Networking

Order Code:

09-1497

Brand: FireAngel MPN: W2-Module EAN-13: 0816317002169
Qty Unit Price (Ex VAT)
1+ £35.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 02/05/2026

The FireAngel W2-Module is a wireless hub designed for fire protection systems. This compact, battery-powered device measures 44 x 22 x 22 mm and enhances the capabilities of smoke detectors and fire alarms. It is typically used in settings requiring reliable smoke alarm communication and alert systems.
Type Wireless hub
Power Source battery-powered
Depth 22mm
Dimensions (W x H x D) 44 x 22 x 22 mm
Height 22mm
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot