FireAngel ST-622-DE P-Line Smoke Detector, 10-Year Battery, Ø130mm x 34mm

MPN
ST-622-DE P-Line
Brand
FireAngel
EAN-13
0816317003241
Order Code
09-1493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.67
10+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

FireAngel's ST-622-DE P-Line smoke detector features a 10-year battery and a compact design, measuring 130 mm in diameter and 34 mm in height. This battery-powered smoke alarm is equipped with advanced fire protection technology, making it ideal for residential and commercial applications. Suitable for wireless smoke alarm systems, it ensures continuous safety and peace of mind.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 130mm
Dimensions (Ø x H) 130 mm x 34 mm
Height 34mm
Rack size 483 mm (19")
SPL 85dB
Weight 160g

Reviews

Be the first to submit a review

Trustpilot