FireAngel SCB10-INT Smoke & CO Detector 10yr Battery 134x39.4mm

MPN
SCB10-INT
Brand
FireAngel
EAN-13
0816317004972
Order Code
09-1491
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

The FireAngel SCB10-INT Smoke and CO detector offers robust fire protection with a 10-year battery. This compact smoke and CO detector is ideal for home safety, featuring a diameter of 134 mm and a depth of 39.4 mm. It provides reliable smoke and carbon monoxide detection for residential applications.
Type Smoke and CO detector
Power Source battery-powered
Certification EN14604
Colour White
Depth 39.4mm
Detector features incl. 10-year battery
Diameter 134mm
Dimensions (Ø x D) 134 mm x 39.4 mm
SPL 85
Weight 200g

Reviews

Be the first to submit a review

Trustpilot