FireAngel HT-630-EUT Heat Detector, Wireless, 10-Year Battery, Ø135mm

MPN
HT-630-EUT
Brand
FireAngel
EAN-13
0816317003074
Order Code
09-1489
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £41.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 12/06/2026

The FireAngel HT-630-EUT heat detector is a wireless, battery-powered device designed for fire protection with a 10-year lifespan. It measures 135 mm in diameter and 60 mm in height, making it suitable for various residential and commercial applications. This heat detector is ideal for environments where traditional smoke detectors may trigger false alarms.
Type Heat detector
Power Source battery-powered
Colour White
Diameter 135mm
Dimensions (Ø x H) 135 mm x 60 mm
Height 60mm
Rack size 483 mm (19")
SPL 85dB
Weight 230g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot