FireAngel FA3313-EUX10 CO Detector Battery-Powered, AA, Detects Low CO Levels

MPN
FA3313-EUX10
Brand
FireAngel
EAN-13
0816317005894
Order Code
09-1481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.82 £20.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FireAngel FA3313-EUX10 is a battery-powered carbon monoxide detector. It features a gas alarm sounder to alert users of dangerous CO levels. This device is ideal for home safety, helping to detect and prevent carbon monoxide poisoning.
Type Carbon monoxide detector
Power Source battery-powered
Colour White
Depth 38mm
detects Carbon monoxide
Dimensions (W x H x D) 119 x 62 x 38 mm
Height 62mm
Weight 128g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot