Finder Power Relays PCB relay 610249

Finder Brand: Finder
Finder manufactures a range of PCB relays designed for various electrical applications, offering different contact configurations and current ratings.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Connection Nominal Current Number of contacts as change-over contact Type of switch contact Coil Voltage Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Material of contact surface Mounting Type
Finder 40.31.9.090.0000 PCB Relay 90V DC 10A 1 CO Plug-in RT II
Finder 40.31.9.090.0000 PCB Relay 90V DC 10A 1 CO Plug-in RT II
Extended range
Order code: 03-3694
MPN: 40.31.9.090.0000

Available to back order
1+ £4.39
Price per unit Ex VAT
1CO (SPDT) 10A Connector 12A 1 N/A 90V DC false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB
Finder 40.52.7.090.0000 PCB Relay 90 V DC 8 A 2 CO contacts RT II
Finder 40.52.7.090.0000 PCB Relay 90 V DC 8 A 2 CO contacts RT II
Standard range
Order code: 03-3750
MPN: 40.52.7.090.0000

Despatched within 4 working days - 69 in stock
1+ £5.04
Price per unit Ex VAT
2CO (DPDT) 8A 8A 2 Single contact 90V DC false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB

Trustpilot