Finder Power Relays PCB relay 610238

Finder Brand: Finder
The Finder components are part of a group of PCB relays with varying voltage capacities, current ratings, and configuration options.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Connection Nominal Current Number of contacts as change-over contact Type of switch contact Coil Voltage Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Material of contact surface Mounting Type
Finder 40.31.9.028.0000 PCB Relay 28V DC 10A 1 change-over Plug-in
Finder 40.31.9.028.0000 PCB Relay 28V DC 10A 1 change-over Plug-in
Standard range
Order code: 03-3691
MPN: 40.31.9.028.0000

Despatched within 4 working days - 60 in stock
2+ £3.80
Price per unit Ex VAT
1CO (SPDT) 10A Connector 12A 1 N/A 28V DC false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB
Finder 40.52.7.028.0000 PCB Relay 28 V DC 8 A 2 change-overs RT II
Finder 40.52.7.028.0000 PCB Relay 28 V DC 8 A 2 change-overs RT II
Standard range
Order code: 03-3746
MPN: 40.52.7.028.0000

Despatched within 4 working days - 26 in stock
1+ £4.49
Price per unit Ex VAT
2CO (DPDT) 8A 8A 2 Single contact 28V DC false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic Untreated PCB

Trustpilot