Finder Enclosures Accessories Industrial LED indicator light 610120

Finder Brand: Finder
These components, manufactured by Finder, belong to a group of LED indicator lights designed for various applications, featuring elements such as different voltages and bright daylight white illumination.
Description Image Product Buy Pricing (Ex VAT) Min. operating voltage Operating Voltage Type of electric connection Type Colour temperature (max.) Degree of protection (IP) Degree of protection (NEMA) Energy efficiency rating Factory colour IP Rating Lamp power Lamp type Length Luminous flux (Φ) Material Max. operating voltage Maximum Temperature Min. temperature Mounting method Operating Current
Finder 7L.43.0.230.0100 LED indicator 600 lm 6 W daylight white 120° angle
Finder 7L.43.0.230.0100 LED indicator 600 lm 6 W daylight white 120° angle
Standard range
Order code: 03-4495
MPN: 7L.43.0.230.0100

Despatched within 4 working days - 5 in stock
1+ £49.35
Price per unit Ex VAT
110V 110 - 240 V Clamping/screw mounting Industrial LED indicator light 5000K IP20 N/A F (A - G) Daylight white IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V +55°C -30°C Magnetic 39mA
Finder 7L.43.0.230.0200 LED indicator light 600 lm 24 V DC daylight white
Finder 7L.43.0.230.0200 LED indicator light 600 lm 24 V DC daylight white
Standard range
Order code: 03-4496
MPN: 7L.43.0.230.0200

Despatched within 4 working days - 3 in stock
1+ £52.89
Price per unit Ex VAT
12V Plug/connector Industrial LED indicator light 5000K IP20 N/A F (A - G) Daylight white IP20 9W LED not exchangeable 310.6mm 600lm Plastic 240V +55°C -30°C Magnetic 39mA

Trustpilot