Finder 7L.43.0.230.0200 LED indicator light 600 lm 24 V DC daylight white

MPN
7L.43.0.230.0200
Brand
Finder
EAN-13
8012823433417
Order Code
03-4496
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 7L.43.0.230.0200 is an industrial LED indicator light with a power consumption of 6 W, delivering 600 lumens with a 120-degree beam angle. It operates at 24 V DC and offers daylight white illumination, suitable for switchboard, cabinet, and workplace lighting. This energy-efficient light is ideal for industrial and plant lighting applications.
Type Industrial LED indicator light
Colour temperature (max.) 5000K
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
Factory colour Daylight white
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310.6mm
Luminous flux (Φ) 600lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +55°C
Min. operating voltage 12V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 39mA
Power 6W
Protection Class II
Radiation Angle 120°
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
With light sensor false
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot