Finder Control Relays Crossbar switch 610106

Finder Brand: Finder
The Finder group of DIN relays features components with varying voltage and current specifications, suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Contact Type Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Drive, switching attitude Height Nominal Voltage [AC] Material contact Material of contact insert Material of contact surface Nominal Current Switching current (max.) Nominal Voltage [DC] Number of contacts as change-over contact Number of contacts as normally closed contact Width Number of contacts as normally open contact Rated control supply voltage DC
Finder 38.51.7.048.5050 DIN Relay 48V DC 6A screw terminals LED integrated
Finder 38.51.7.048.5050 DIN Relay 48V DC 6A screw terminals LED integrated
Extended range
Order code: 03-3612
MPN: 38.51.7.048.5050

Available to back order
1+ £18.53
Price per unit Ex VAT
true 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free Mono stable 87.9mm Other copper alloys Thermoplastic Gold 6A 6A 48V 1 0 6.2mm 0 48 - 48V
Finder 4C.02.8.230.5060 DIN Relay Switch 230V 8A 2 changeovers LED
Finder 4C.02.8.230.5060 DIN Relay Switch 230V 8A 2 changeovers LED
Standard range
Order code: 03-3987
MPN: 4C.02.8.230.5060

Despatched within 4 working days - 12 in stock
1+ £26.12
10+ £24.23
100+ £23.66
Price per unit Ex VAT
2 hange-overs°C 68.1mm 15.8 x 82.9 x 68.1mm 82.9mm 230V 8A 15.8mm

Trustpilot