Finder 4C.02.8.230.5060 DIN Relay Switch 230V 8A 2 changeovers LED

Image Representative of Range

Finder 4C.02.8.230.5060 DIN Relay Switch 230V 8A 2 changeovers LED

MPN
4C.02.8.230.5060
Brand
Finder
EAN-13
2050011605365
Order Code
03-3987
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder 4C.02.8.230.5060 crossbar switch is designed for 230 V AC and can handle up to 8 A with 2 change-overs, suitable for various switching applications. This interface relay is particularly useful in automation systems for controlling electrical circuits. Ideal for use in both industrial and commercial environments, it ensures reliable operation and versatility.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 change-overs
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1 mm
Height 82.9mm
IP Rating IP20
Nominal Voltage 230V AC
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot