Finder 9D.01.5.400.0111 splitter 12-pin 400A 1000V AC 35mm Rail mount

MPN
9D.01.5.400.0111
Brand
Finder
EAN-13
8012823444994
Order Code
03-4704
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 9D.01.5.400.0111 Splitter is a white, 12-pin device rated at 400 A and capable of handling up to 1000 V AC or 1500 V DC. It features conductor types L, N, and PE, making it suitable for high-power distribution applications. This splitter is typically used in electrical systems requiring robust and reliable power distribution solutions.
Type Splitter
Number of Circuits 12
Pitch 9.6mm
Wire Gauge 35mm²
Mounting Type Flange
Core cross section 150mm²
Current Rating 400A
Depth 60mm
Dim (W x H x D) 47.5 x 96 x 60 mm
Factory colour White
Height 96mm
Number of pins 12
Number of Poles 12
Width 47.5mm
With seal head false

Reviews

Be the first to submit a review

Trustpilot