Finder 9D.01.5.250.0111 Splitter 12-pin 250 A 1000 V AC 1500 V DC

MPN
9D.01.5.250.0111
Brand
Finder
EAN-13
8012823444987
Order Code
03-4703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

The Finder 9D.01.5.250.0111 is a white 12-pin splitter for electrical systems, capable of handling 250 A and 1000 V AC or 1500 V DC. It is designed for use with L, N, and PE conductor types and supports conductor sizes up to 35 mm². This component is suitable for industrial applications requiring efficient power distribution and safety.
Type Splitter
Number of Circuits 12
Pitch 9.6mm
Wire Gauge 35mm²
Mounting Type Flange
Core cross section 95mm²
Current Rating 250A
Depth 60mm
Dim (W x H x D) 47.5 x 96 x 60 mm
Factory colour White
Height 96mm
Number of pins 12
Number of Poles 12
Width 47.5mm
With seal head false

Reviews

Be the first to submit a review

Trustpilot