Finder 9D.01.5.175.0210 splitter white 12-pin 175A 1000V AC 35mm Rail

MPN
9D.01.5.175.0210
Brand
Finder
EAN-13
8012823444970
Order Code
03-4702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Finder's 9D.01.5.175.0210 Splitter features a white 12-pin configuration with a 16 mm² capacity, supporting up to 175 A at 1000 V AC and 1500 V DC. It accommodates conductor types L, N, and PE making it ideal for diverse electrical installations. This product is commonly used in high-voltage systems and electrical distribution networks.
Type Splitter
Number of Circuits 12
Pitch 9.6mm
Wire Gauge 16mm²
Mounting Type Flange
Core cross section 50mm²
Current Rating 175A
Depth 52.3mm
Dim (W x H x D) 47.4 x 72.5 x 52.3 mm
Factory colour White
Height 72.5mm
Number of pins 12
Number of Poles 12
Width 47.4mm
With seal head false

Reviews

Be the first to submit a review

Trustpilot