Finder 9D.01.5.080.0304 Splitter White 7-pin 6 mm² 80A 1000V AC

MPN
9D.01.5.080.0304
Brand
Finder
EAN-13
8012823444956
Order Code
03-4700
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.98 £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Finder 9D.01.5.080.0304 is a white 7-pin splitter designed to handle 80 A, with a capacity of up to 1000 V AC and 1500 V DC. It's suitable for conductor types L, N, and PE, making it ideal for electrical distribution and connection applications. Typically used in industrial and commercial electrical systems, this splitter ensures safe and efficient power management.
Type Splitter
Number of Circuits 7
Pitch 5.08mm
Wire Gauge 6mm²
Mounting Type Flange
Core cross section 16mm²
Current Rating 80A
Depth 50.2mm
Dim (W x H x D) 29.6 x 66 x 50.2 mm
Factory colour White
Height 66mm
Number of pins 7
Number of Poles 7
Width 29.6mm
With seal head false

Reviews

Be the first to submit a review

Trustpilot